- RS Stock No.:
- 137-1067
- Mfr. Part No.:
- 4342
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1067
- Mfr. Part No.:
- 4342
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Lens for T1-3/4 (5mm) LEDs
An attractive snap-in panel mount lens suitable for use with T1-3/4 (5mm) LEDs. The lens is ideal for use with narrow beam LEDs to increase the viewing angle. The lens can also be used with 5mm filament or neon lamps.
Snap-in design speeds assembly
Lens provides mechanical security
Clear polycarbonate lens gives wide viewing angle
Mounting hole diameter 9mm
Suitable for panels of 0.8 to 2.0 mm thickness
Lens provides mechanical security
Clear polycarbonate lens gives wide viewing angle
Mounting hole diameter 9mm
Suitable for panels of 0.8 to 2.0 mm thickness
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | 4341 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Snap In |
For Use With | LED |
Dimensions | 0.39 (Dia.) x 0.44mm |
Clear or Diffused | Clear |
Diameter | 0.39mm |
Height | 0.44mm |
Length | 0.44mm |