- RS Stock No.:
- 170-0864
- Mfr. Part No.:
- 10403
- Manufacturer:
- Carclo
Discontinued product
- RS Stock No.:
- 170-0864
- Mfr. Part No.:
- 10403
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Viewing Angle | 120 ° |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 19.7 (Dia.) x 10mm |
Clear or Diffused | Clear |
Diameter | 19.7mm |
Height | 10mm |
Kit Contents | Lens |
- RS Stock No.:
- 170-0864
- Mfr. Part No.:
- 10403
- Manufacturer:
- Carclo