- RS Stock No.:
- 170-0874
- Mfr. Part No.:
- 10210
- Manufacturer:
- Carclo
48 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 48)
€1.135
(exc. VAT)
€1.396
(inc. VAT)
Units | Per unit | Per Tray* |
48 + | €1.135 | €54.48 |
*price indicative |
- RS Stock No.:
- 170-0874
- Mfr. Part No.:
- 10210
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle Ripple, Spot |
Dimensions | 19.7 (Dia.) x 9.6mm |
Clear or Diffused | Clear |
Diameter | 19.7mm |
Height | 9.6mm |
Kit Contents | Lens |
- RS Stock No.:
- 170-0874
- Mfr. Part No.:
- 10210
- Manufacturer:
- Carclo