LEDiL CA13272_LAURA-O-WAS, Laura Series LED Lens, Asymmetric Square Beam

  • RS Stock No. 170-9664
  • Mfr. Part No. CA13272_LAURA-O-WAS
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Laura
Emission Pattern Square
Viewing Angle Asymmetric
Affixing Method Tape
For Use With Lumileds LUXEON A, Lumileds LUXEON Rebel
Dimensions 21.6 x 21.6 x 12.9mm
Clear or Diffused Clear
Height 12.9mm
Length 21.6mm
Width 21.6mm
Temporarily out of stock - back order for despatch 21-04-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 360)
0.992
(exc. VAT)
1.22
(inc. VAT)
units
Per unit
Per Bag*
360 +
€0.992
€357.12
*price indicative
Related Products
An attractive snap-in panel mount lens suitable for ...
Description:
An attractive snap-in panel mount lens suitable for use with T1-3/4 (5mm) LEDs The lens is ideal for use with narrow beam LEDs to increase the viewing angle. The lens can also be used with 5mm filament or neon lamps. ...
This range of LED lenses from Carclo Optics ...
Description:
This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited. Within ...
Part of the Polymer Optics Modular LED Optics® ...
Description:
Part of the Polymer Optics Modular LED Optics® range High collection efficiency Lenses precision moulded in optical grade Polycarbonate for thermal stability and system durability Hexagonal design allows the optics to be clustered together to make larger narrow angle colour ...
The ASMT-M0xx range of lenses from Avago Technologies ...
Description:
The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series) These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade ...