- RS Stock No.:
- 171-1562
- Mfr. Part No.:
- 263
- Manufacturer:
- Polymer Optics
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€9.207
(exc. VAT)
€11.325
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €9.207 | €920.70 |
*price indicative |
- RS Stock No.:
- 171-1562
- Mfr. Part No.:
- 263
- Manufacturer:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 7 |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 39.2 (Dia.) x 20.2mm |
Clear or Diffused | Clear |
Diameter | 39.2mm |
Height | 20.2mm |
Kit Contents | Lens |
Length | 38.5mm |
- RS Stock No.:
- 171-1562
- Mfr. Part No.:
- 263
- Manufacturer:
- Polymer Optics