- RS Stock No.:
- 173-2868
- Mfr. Part No.:
- CA12079_HEIDI-W2
- Manufacturer:
- Ledil
204 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 204)
€1.708
(exc. VAT)
€2.101
(inc. VAT)
Units | Per unit | Per Tray* |
204 + | €1.708 | €348.432 |
*price indicative |
- RS Stock No.:
- 173-2868
- Mfr. Part No.:
- CA12079_HEIDI-W2
- Manufacturer:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Heidi |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Viewing Angle | 40 → 49 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B/C, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Philips DS G3, Philips Fortimo FastFlex LED board, Samsung LH351Z, Seoul Z5, Sharp Double Dome |
Dimensions | 21.6 (Dia.) x 12mm |
Clear or Diffused | Clear |
Diameter | 21.6mm |
Height | 12mm |
Kit Contents | Lens, Mount |
- RS Stock No.:
- 173-2868
- Mfr. Part No.:
- CA12079_HEIDI-W2
- Manufacturer:
- Ledil