- RS Stock No.:
- 174-1289
- Mfr. Part No.:
- C15419_ZORYA-MINI
- Manufacturer:
- Ledil
75 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.698
(exc. VAT)
€2.089
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.698 | €8.49 |
25 - 45 | €1.144 | €5.72 |
50 - 120 | €1.114 | €5.57 |
125 - 245 | €1.086 | €5.43 |
250 + | €1.058 | €5.29 |
*price indicative |
- RS Stock No.:
- 174-1289
- Mfr. Part No.:
- C15419_ZORYA-MINI
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product series especially designed & optimized for XP-E2 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PC with high UV and temperature resistance (100 degrees of Celcius / 212
degrees of Fahrenheit). Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PC with high UV and temperature resistance (100 degrees of Celcius / 212
degrees of Fahrenheit). Allows use of high current and temperature conditions.
Specifications
Attribute | Value |
---|---|
Series | Zorya |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 145 ° |
Dimensions | 24 Dia. x 14.2mm |
Clear or Diffused | Clear |
Diameter | 24mm |
Height | 14.2mm |