- RS Stock No.:
- 180-5450
- Mfr. Part No.:
- 60034
- Manufacturer:
- Carclo
Discontinued product
- RS Stock No.:
- 180-5450
- Mfr. Part No.:
- 60034
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Mates with Zhaga D50 compliant interconnect
Compatible with 50mm BJB interconnects
Compatible with 50mm BJB interconnects
Specifications
Attribute | Value |
---|---|
Series | Silicone S1 |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 44.1mm |
Diameter | 67mm |
Height | 44.1mm |