- RS Stock No.:
- 180-5452
- Mfr. Part No.:
- 60036
- Manufacturer:
- Carclo
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days
Added
Price Each (In a Tray of 90)
€13.808
(exc. VAT)
€16.984
(inc. VAT)
Units | Per unit | Per Tray* |
90 - 90 | €13.808 | €1,242.72 |
180 - 360 | €13.449 | €1,210.41 |
450 + | €13.117 | €1,180.53 |
*price indicative |
- RS Stock No.:
- 180-5452
- Mfr. Part No.:
- 60036
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
Product Details
Mates with Zhaga D50 compliant interconnect
Compatible with TE Z50 interconnects
Compatible with TE Z50 interconnects
Specifications
Attribute | Value |
---|---|
Series | Silicone S1 |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 40.3mm |
Diameter | 67mm |
Height | 40.3mm |