Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Lenses & Reflectors
Displays & Optoelectronics
LED Lighting Components
LED Lenses & Reflectors
Carclo 12815 LED Lens, Spot Beam
RS Stock No.:
180-5472
Mfr. Part No.:
12815
Manufacturer:
Carclo
View this category
Discontinued product
RS Stock No.:
180-5472
Mfr. Part No.:
12815
Manufacturer:
Carclo
Technical data sheets
Technical data sheets
Datasheet
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
Product Details
Product Details
25.0mm Wide Spot Bubble
Specifications
Specifications
Attribute
Value
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Material
Polymethyl Methacrylate (PMMA)
Dimensions
25 x 25 x 7mm
Height
7mm
Length
25mm
Width
25mm