- RS Stock No.:
- 180-5474
- Mfr. Part No.:
- 12816
- Manufacturer:
- Carclo
85 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.44
(exc. VAT)
€1.77
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.44 | €7.20 |
25 - 45 | €1.396 | €6.98 |
50 - 120 | €1.352 | €6.76 |
125 - 245 | €1.31 | €6.55 |
250 + | €1.274 | €6.37 |
*price indicative |
- RS Stock No.:
- 180-5474
- Mfr. Part No.:
- 12816
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Philips FastFlex PCB compatible footprint
Strada compatible footprint
Strada compatible footprint
Specifications
Attribute | Value |
---|---|
Series | Mini Hubble |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 50 x 50 x 1.2mm |
Height | 1.2mm |
Length | 50mm |
Width | 50mm |