- RS Stock No.:
- 181-0731
- Mfr. Part No.:
- 363
- Manufacturer:
- Polymer Optics
- RS Stock No.:
- 181-0731
- Mfr. Part No.:
- 363
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polymer Optics Modular LED Optics® design, based on a hexagonal format, allows maximum packing density and assembly flexibility Polymer Optics Cluster Optic® arrays can be assembled together in a number of ways to meet the needs of a range of illumination applications The 261, 262, 264 and 363 type Cluster Optics® can be mixed in the assembly to optimise the systems illumination distribution, and combined with other Polymer Optics custom cluster designs.
Designed for low profile high power, Lambertian LEDs
High light collection efficiency of >85%
Precision moulded in Polycarbonate for thermal
stability and system durability
Part of the Polymer Optics Modular LED Optics® range
High light collection efficiency of >85%
Precision moulded in Polycarbonate for thermal
stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 7 |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 12 ° |
Dimensions | 39.15 Dia. x 12.25mm |
Diameter | 39.15mm |
Height | 12.25mm |