- RS Stock No.:
- 186-2312
- Mfr. Part No.:
- C15594_STRADA-2X2-MEW
- Manufacturer:
- Ledil
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tray of 160)
€1.958
(exc. VAT)
€2.408
(inc. VAT)
Units | Per unit | Per Tray* |
160 + | €1.958 | €313.28 |
*price indicative |
- RS Stock No.:
- 186-2312
- Mfr. Part No.:
- C15594_STRADA-2X2-MEW
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Beam with extremely low glare.
Specifications
Attribute | Value |
---|---|
Series | STRADA |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Screw |
For Use With | Array, Asymm. Street Lighting, Europe Specific Lighting, IESNA Type III, Moderate Street Width, Parking Area Lighting High-Mast Lighting, Russia Specific Lighting, Short Pole Distances, Street Lighting Medium Pole Distances, Wet Roads (MEW), Wide Streets |
Dimensions | 50 x 50 x 10.16mm |
Clear or Diffused | Clear |
Height | 10.16mm |
Length | 50mm |
Width | 50mm |
- RS Stock No.:
- 186-2312
- Mfr. Part No.:
- C15594_STRADA-2X2-MEW
- Manufacturer:
- Ledil