- RS Stock No.:
- 665-6595
- Mfr. Part No.:
- 181
- Manufacturer:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 665-6595
- Mfr. Part No.:
- 181
- Manufacturer:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Narrow Angle Colour Mixer Optics and Accessories
Part of the Polymer Optics Modular LED Optics® range.
High collection efficiency
Lenses precision moulded in optical grade Polycarbonate for thermal stability and system durability
Hexagonal design allows the optics to be clustered together to make larger narrow angle colour mixing arrays
Basic narrow angle beam output
Beam converter optics can be used to produce a range of beam profiles
Lenses precision moulded in optical grade Polycarbonate for thermal stability and system durability
Hexagonal design allows the optics to be clustered together to make larger narrow angle colour mixing arrays
Basic narrow angle beam output
Beam converter optics can be used to produce a range of beam profiles
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Colour Mixer |
Product Type | LED Lens |
Number of LEDs Per Lens | 3 |
Emission Pattern | Narrow Angle |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 35.8 x 31 x 14.45mm |
Clear or Diffused | Clear |
Height | 14.45mm |
Kit Contents | Lens, Optic |
Length | 35.8mm |
Width | 31mm |