- RS Stock No.:
- 724-0729
- Mfr. Part No.:
- CA11416_STRADA-T-DN
- Manufacturer:
- Ledil
40 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.625
(exc. VAT)
€4.459
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €3.625 | €7.25 |
20 - 48 | €3.01 | €6.02 |
50 - 98 | €2.86 | €5.72 |
100 - 198 | €2.165 | €4.33 |
200 + | €2.055 | €4.11 |
*price indicative |
- RS Stock No.:
- 724-0729
- Mfr. Part No.:
- CA11416_STRADA-T-DN
- Manufacturer:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-T Series LED Lenses
Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.
Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA
High optical efficiency, up to 92%
Lens material: optical grade PMMA
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-T |
Product Type | LED Lens |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Affixing Method | Pin, Screw, Tape |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, LG H35B0, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 19.8 x 15.5 x 8.75mm |
Clear or Diffused | Clear |
Height | 8.75mm |
Kit Contents | Lens, Mount |
Length | 19.8mm |
Width | 15.5mm |
- RS Stock No.:
- 724-0729
- Mfr. Part No.:
- CA11416_STRADA-T-DN
- Manufacturer:
- Ledil