- RS Stock No.:
- 786-1405
- Mfr. Part No.:
- C11425_STRADA-T-DW
- Manufacturer:
- Ledil
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 4)
€1.96
(exc. VAT)
€2.41
(inc. VAT)
Units | Per unit | Per Pack* |
4 + | €1.96 | €7.84 |
*price indicative |
- RS Stock No.:
- 786-1405
- Mfr. Part No.:
- C11425_STRADA-T-DW
- Manufacturer:
- Ledil
Technical data sheets
- LEDil Strada-T Series LED Lens for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Cree XP-E LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Cree XP-G LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Seoul Z5 LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
Product Details
LEDiL STRADA-T Series LED Lenses
Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.
Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA
High optical efficiency, up to 92%
Lens material: optical grade PMMA
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-T |
Product Type | LED Lens |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Affixing Method | Pin, Tape |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 19.6 x 15.5 x 10.7mm |
Clear or Diffused | Clear |
Height | 10.7mm |
Kit Contents | Lens |
Length | 19.6mm |
Width | 15.5mm |
- RS Stock No.:
- 786-1405
- Mfr. Part No.:
- C11425_STRADA-T-DW
- Manufacturer:
- Ledil
- LEDil Strada-T Series LED Lens for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Cree XP-E LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Cree XP-G LEDs Datasheet
- LEDil Strada-T Series LED Lens for use with Seoul Z5 LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide