LEDiL CA13272_LAURA-O-WAS, Laura Series LED Lens, Asymmetric Square Beam

  • RS Stock No. 889-1891
  • Mfr. Part No. CA13272_LAURA-O-WAS
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Laura
Emission Pattern Square
Viewing Angle Asymmetric
Affixing Method Tape
For Use With Lumileds LUXEON A, Lumileds LUXEON Rebel
Dimensions 21.6 x 21.6 x 12.9mm
Clear or Diffused Clear
Height 12.9mm
Length 21.6mm
Width 21.6mm
340 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
1.015
(exc. VAT)
1.248
(inc. VAT)
units
Per unit
Per Pack*
2 +
€1.015
€2.03
*price indicative
Related Products
The LEILA series from LEDil, are a family ...
Description:
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder This range is designed for use with a single LED and come in a wide variety of options including clear ...
The EVA series from LEDil, are a family ...
Description:
The EVA series from LEDil, are a family of round LED lenses There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single ...
The HEIDI series from LEDil, are a family ...
Description:
The HEIDI series from LEDil, are a family of round LED lenses with a 216 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They ...
The MIRA series from LEDil, are a family ...
Description:
The MIRA series from LEDil, are a family of round LED lenses There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED ...