- RS Stock No.:
- 889-2078
- Mfr. Part No.:
- F12237_OSLO-CLUSTER-W
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2078
- Mfr. Part No.:
- F12237_OSLO-CLUSTER-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL OSLO Series LED Lenses
The OSLO series from LEDiL are a family of cluster LED lenses with a diameter of 26 mm. These multi-LED lenses have a wide beam emission pattern.
Made using an optical grade PMMA, the OSLO lenses offer a high UV and temperature resistance. They can be fastened into place using positioning pins and an appropriate adhesive.
OSLO lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the OSLO lenses offer a high UV and temperature resistance. They can be fastened into place using positioning pins and an appropriate adhesive.
OSLO lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Oslo |
Emission Pattern | Round |
Viewing Angle | Simulated |
Affixing Method | Glue, Pin |
For Use With | Cree XP-E, Cree XP-G, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 |
Dimensions | 26 (Dia.) x 6.7mm |
Clear or Diffused | Clear |
Diameter | 26mm |
Height | 6.7mm |