- RS Stock No.:
- 889-2425
- Mfr. Part No.:
- F13853_FLORENCE-Z90
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€9.58
(exc. VAT)
€11.78
(inc. VAT)
Units | Per unit |
1 + | €9.58 |
- RS Stock No.:
- 889-2425
- Mfr. Part No.:
- F13853_FLORENCE-Z90
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL FLORENCE 3R Series LED Lenses
The FLORENCE-3R series from LEDiL are a family of linear lenses for use with 3 rows of mid-power LEDs.
There are three versions within the FLORENCE-3R family; Z60 with a 60° symmetrical beam, Z90 has a 90° symmetrical beam and ZT25 has a double sided asymmetric beam. The ZT25 beam option is ideal for retail where items are required to be illuminated on shelves either side of an aisle.
Suitable applications for the FLORENCE-3R include retail lighting, low bay, high bay and office lighting.
Made using an optical grade PMMA, the FLORENCE-3R lenses offer a high UV and temperature resistance. FLORENCE-3R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
There are three versions within the FLORENCE-3R family; Z60 with a 60° symmetrical beam, Z90 has a 90° symmetrical beam and ZT25 has a double sided asymmetric beam. The ZT25 beam option is ideal for retail where items are required to be illuminated on shelves either side of an aisle.
Suitable applications for the FLORENCE-3R include retail lighting, low bay, high bay and office lighting.
Made using an optical grade PMMA, the FLORENCE-3R lenses offer a high UV and temperature resistance. FLORENCE-3R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Florence |
Product Type | LED Lens |
Emission Pattern | Rectangular |
Viewing Angle | 93 ° |
Affixing Method | Screw |
For Use With | LG 5630 Series of LEDs |
Dimensions | 286 x 61 x 8.45mm |
Clear or Diffused | Clear |
Height | 8.45mm |
Length | 286mm |
Width | 61mm |
- RS Stock No.:
- 889-2425
- Mfr. Part No.:
- F13853_FLORENCE-Z90
- Manufacturer:
- Ledil