- RS Stock No.:
- 889-2475
- Mfr. Part No.:
- FCP13895_SEANNA-A
- Manufacturer:
- Ledil
15 In stock for delivery within 2 working days
Added
Price Each
€45.31
(exc. VAT)
€55.73
(inc. VAT)
Units | Per unit |
1 - 4 | €45.31 |
5 - 9 | €43.04 |
10 - 24 | €40.77 |
25 - 49 | €36.24 |
50 + | €32.85 |
- RS Stock No.:
- 889-2475
- Mfr. Part No.:
- FCP13895_SEANNA-A
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL SEANNA-A Series LED Lenses
The SEANNA-A series from LEDiL is a family of single LED lenses with a diameter of 152.6 mm. They consist of two optical elements; a primary TIR lens and a secondary Fresnel. The combination of lenses offers maximum performance and efficiency.
They have a peak value at 25 m up to 800 cd/lm and a narrow spot of 1° to 3° depending on the LED.
Made using an optical grade PMMA, the SEANNA-A lenses offer a high UV and temperature resistance. SEANNA-A lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
They have a peak value at 25 m up to 800 cd/lm and a narrow spot of 1° to 3° depending on the LED.
Made using an optical grade PMMA, the SEANNA-A lenses offer a high UV and temperature resistance. SEANNA-A lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Seanna |
Product Type | LED Lens |
Emission Pattern | Round |
Viewing Angle | 3.32 ° |
Affixing Method | Pin, Screw |
For Use With | XHP50 Series of LEDs |
Dimensions | 152.6 (Dia.) x 79mm |
Clear or Diffused | Clear |
Diameter | 152.6mm |
Height | 79mm |
- RS Stock No.:
- 889-2475
- Mfr. Part No.:
- FCP13895_SEANNA-A
- Manufacturer:
- Ledil