- RS Stock No.:
- 891-4733
- Mfr. Part No.:
- 7513D2-L
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4733
- Mfr. Part No.:
- 7513D2-L
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes
VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.
Clear polycarbonate UL 94-V2
5 mm mounting hole
5 mm mounting hole
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Length | 16.13mm |
Lens Colour | Clear |
Series | 7513D |