eldoLED AC LED Dimmer

  • RS Stock No. 143-8899
  • Mfr. Part No. SL1060A1
  • Manufacturer eldoLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SOLOdrive Dimmable LED Drivers - 100 W

The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.

Features of the 100 W SOLOdrive LED drivers:
• 4 constant current outputs
• Natural dimming to 0%
• Various encapsulations
• Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
• Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
• Power factor: > 0.9
• LEDcode interface

Specifications
Attribute Value
Output Current 200 <arrow/> 1050mA
Number of Channels 1
Maximum Supply Voltage 275 V dc, 277 V ac
Series AC
Discontinued product
Related Products
These compact linear LED lighting strips have a ...
Description:
These compact linear LED lighting strips have a flat slimline cross-section They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips ...
The Recom RELI-DA01/R signal converter is an essential ...
Description:
The Recom RELI-DA01/R signal converter is an essential link between dimmable LED drivers and DALI components from devices like switches, dimmers and sensors The converter communicates with the DALI controller, receives commands and converts into PWM, 0-10V or 1-10V signals. ...
Introducing the Osram Rotary LED dimmer, offers a ...
Description:
Introducing the Osram Rotary LED dimmer, offers a manual dimming and switching allowing for individual minimal brightness level setting of luminaires This switch can be connected in parallel, up to 4 DALI MCU's can be used to control multiple points ...
The RS Pro radio frequency receiver for your ...
Description:
The RS Pro radio frequency receiver for your RGB LED strip It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible with 12 V, 24 V or 36 ...