Osram FX-DCS-G1-ECS-KIT20, FX-DCS LED Clip for LINEARlight Flex Side Diffuse 400 LED Strips

  • RS Stock No. 134-8585
  • Mfr. Part No. FX-DCS-G1-ECS-KIT20
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories

Specifications
Attribute Value
Hardware Type Endcaps and Glue
For Use With LINEARlight Flex Side Diffuse 400 LED Strips
Series FX-DCS
10 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 10)
18.816
(exc. VAT)
23.144
(inc. VAT)
units
Per unit
Per Bag*
10 +
€18.816
€188.16
*price indicative
Related Products
This family of flexible LED strips, from Intelligent ...
Description:
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their Power Flex range They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high ...
This bendable LED Flex ribbon can be customized ...
Description:
This bendable LED Flex ribbon can be customized for a variety of installation needs - channel letters, rounded cabinet corners, jagged cove lighting and more A standard reel is 5 meters long and has 300 LEDs. The Cool White temperature ...
This 24V high output LED Flex ribbon offers ...
Description:
This 24V high output LED Flex ribbon offers a quick method for installing linear LED light Excellent for signage, displays, closets, exhibits, walkways and more, linear LED ribbon is easy to install and connect to controllers and power supplies. The ...
High brightness and low profile, the ZFS-84000 Series ...
Description:
High brightness and low profile, the ZFS-84000 Series of LED Flex Ribbons from JKL Components are 4m reels of 480 SMD white LEDs with a pitch of 8mm These Flexible LED tapes have an adhesive backing for ease of mounting ...