Osram LF-LTS-MB MOUNTING BRACKET, LF-LTS LED Mount for LINEARlight Flex Lighting Module

  • RS Stock No. 134-8593
  • Mfr. Part No. LF-LTS-MB MOUNTING BRACKET
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

OSRAM SLIMTRACK System

The LINEARlight SLIM TRACK system from Osram creates a universal aluminium track system for Osram’s LINEARlight FLEX LED range. With its easy and quick installation, the SLIM TRACK system’s small form factor enables the range to act as a heat sink and is specifically designed with mechanical fixing for LINEARlight FLEX modules.

LED Light Strip Accessories

Specifications
Attribute Value
Hardware Type Mounting Bracket
For Use With LINEARlight Flex Lighting Module
Series LF-LTS
70 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 35)
0.224
(exc. VAT)
0.276
(inc. VAT)
units
Per unit
Per Bag*
35 - 140
€0.224
€7.84
175 - 315
€0.215
€7.525
350 - 665
€0.209
€7.315
700 - 1715
€0.198
€6.93
1750 +
€0.19
€6.65
*price indicative
Related Products
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm ...
Description:
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can ...
The ELM 1 series of LED spacers from ...
Description:
The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, ...
The ELM 2 series of LED spacers from ...
Description:
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and ...
A selection of VCC through-hole and surface mounts ...
Description:
A selection of VCC through-hole and surface mounts These LED couplers are suitable for use with light pipe assemblies. For best results use narrow viewing angle non-diffused with a output power greater than 100mcd. -40°C to 80°C operating temperature RoHS ...