Bivar ELM 3-200, LED Mount for 5 mm LEDs

  • RS Stock No. 752-9044
  • Mfr. Part No. ELM 3-200
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Bivar ELM 3 Series Self-Retaining LED Mounts

The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.

Fit 5mm LEDs with 3 leads
Made from extruded PVC

LED Mounting Hardware, Bivar

Specifications
Attribute Value
Hardware Type LED Mount
For Use With 5 mm LEDs
900 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 100)
0.043
(exc. VAT)
0.053
(inc. VAT)
units
Per unit
Per Pack*
100 - 400
€0.043
€4.30
500 - 900
€0.04
€4.00
1000 +
€0.038
€3.80
*price indicative
Packaging Options: