- RS Stock No.:
- 889-7111
- Mfr. Part No.:
- 4999-003
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7111
- Mfr. Part No.:
- 4999-003
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Panel Mounts for IR & Visible LEDs
A range of panel mounting clips from VCC for T1 (3mm) & T1- 3/4 (5mm) LEDs
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Diameter | 7.9mm |
LED Holder Type | LED Holder |
For Use With | 5 mm (T-1 3/4) LED |
Mounting Type | Panel |
Series | CM |