VCC 04-40, 4 LED Mount for Non-Grounded Lamp Holder

  • RS Stock No. 889-7118
  • Mfr. Part No. 04-40
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 4 Series Lamp Holder

The VCC 04-40 lamp holder has a brass shell in a polyester moulded housing. It is supplied with 150mm two wire leads and is non-earthed. The 04-40 lamp holder is designed for use with candelabra type screw fitting lamps.

• Voltage rating 125 Vac
• Maximum power 75 W

VCC Panel Mount Lampholders

Specifications
Attribute Value
Hardware Type Candelabra Screw
For Use With Non-Grounded Lamp Holder
Series 4
Temporarily out of stock - back order for despatch 10-06-2020, delivery within 2 working days
Unit of sale: Each
4.23
(exc. VAT)
5.20
(inc. VAT)
units
Per unit
1 +
€4.23
Related Products
Molex’s LED Array Holders are ideal for OEM ...
Description:
Molex’s LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Bridgelux LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment ...
Molex’s LED Array Holders are ideal for OEM ...
Description:
Molex’s LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Cree LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment ...
The Molex LED Array Holders for Sharp Zenigata ...
Description:
The Molex LED Array Holders for Sharp Zenigata CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reduce installation time through the use of solderless compression contacts that eliminate the need for hand or SMT ...
The Molex LED Array Holders for Citizen CLL ...
Description:
The Molex LED Array Holders for Citizen CLL CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reducing installation time through the use of solderless compression contacts that eliminate the need for hand or SMT ...