- RS Stock No.:
- 170-9735
- Mfr. Part No.:
- CN14338_RITA-WAS-RZ
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 170-9735
- Mfr. Part No.:
- CN14338_RITA-WAS-RZ
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL RITA Series LED Reflectors
The RITA series from LEDiL, are a family of LED reflectors with a unique shape and asymmetric beam pattern. Designed for wall washing applications the RITA reflectors are available in two option RITA-A and RITA-WAS. There is also the –RZ version which has been designed for colour mixing with RGBW LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Rita |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
Dimensions | 35.07 x 28.9 x 18.85mm |
Height | 18.85mm |
Kit Contents | Lens, Optic |
Length | 35.07mm |
Width | 28.9mm |
- RS Stock No.:
- 170-9735
- Mfr. Part No.:
- CN14338_RITA-WAS-RZ
- Manufacturer:
- Ledil