- RS Stock No.:
- 123-4894
- Mfr. Part No.:
- 26566
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 123-4894
- Mfr. Part No.:
- 26566
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ES50 RefLED LED Retrofit Reflector Lamps
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.
Halogen retrofit, will fit into every GU10 / GZ10 socket
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5.2 W |
Colour Temperature | 4000K |
Series | RefLED RETRO ES50 |
Incandescent Equivalent Wattage | 50W |
Lamp Shape | Reflector |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Luminosity | 345 lm |
Length | 54 mm |
Diameter | 50mm |
Life Hours | 18000h |
Current Rating | 43 A |