- RS Stock No.:
- 786-9124
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-9124
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Essentials LED Retrofit MR16 GU5.3
These RS Essentials MR16 LED spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with GU5.3 base. The lamp features 5W, equivalent to 40W MR16 replacement lamp. Ideal for Applications in household luminaires, hotels, hospitals and office space.
5W LED lamp as 40W MR16 replacement
GU5.3 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
GU5.3 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 5 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 40W |
Dimmable | No |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 450 lm |
Length | 56 mm |
Diameter | 50mm |
Life Hours | 25000h |