- RS Stock No.:
- 795-6519
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-6519
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS LED Retrofit Reflector Lamp GU5.3 7.5W
These RS GU5.3 LED reflector lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance. This LED spot bulb comes with GU10 base. The reflector lamp features high power COB LED (Chips on board), with 38 degrees beam and an average life of 30,000 hours. Ideal applications of this spot lamp are in household luminaires, hotels, hospitals and office space.
Base GU10
LED type COB Epistar
Body in polycarbonate
Beam light 38 degrees
LED type COB Epistar
Body in polycarbonate
Beam light 38 degrees
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 7.5 W |
Colour Temperature | 5000K |
Colour Tone | Cool White |
Voltage Rating | 12 V dc |
Luminosity | 600 lm |
Length | 55 mm |
Diameter | 50mm |
Life Hours | 30000h |
- RS Stock No.:
- 795-6519
- Manufacturer:
- RS PRO