- RS Stock No.:
- 168-7656
- Mfr. Part No.:
- C12480_MIRELLA-50-S-PIN
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 168-7656
- Mfr. Part No.:
- C12480_MIRELLA-50-S-PIN
- Manufacturer:
- Ledil
Technical data sheets
- LEDil Mirella Series Reflector/Pack for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Nichia NS9x383 LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Osram Oslon Square EC LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XM-L LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XP-G2 LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XP-G LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XT-E LEDs Data Sheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Mirella |
For Use With | Cree XM-L, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON M, Nichia NS9x383, OSRAM OSLON Square EC |
Dimensions | 49.9 (Dia.) x 23.9mm |
Diameter | 49.9mm |
Height | 23.9mm |
Beam Angle | 9 → 15° |
- RS Stock No.:
- 168-7656
- Mfr. Part No.:
- C12480_MIRELLA-50-S-PIN
- Manufacturer:
- Ledil
- LEDil Mirella Series Reflector/Pack for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Nichia NS9x383 LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Osram Oslon Square EC LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XM-L LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XP-G2 LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XP-G LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XT-E LEDs Data Sheet
- Lens & Reflector Buyer's Guide