- RS Stock No.:
- 201-7700
- Mfr. Part No.:
- C16910_ALISE-50-WW
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 5
€15.05
(exc. VAT)
€18.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 1 | €15.05 | €3.01 |
2 - 3 | €14.30 | €2.86 |
4 + | €13.68 | €2.736 |
*price indicative |
- RS Stock No.:
- 201-7700
- Mfr. Part No.:
- C16910_ALISE-50-WW
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil LED reflector having 36° wide beam angle. It is made up of aluminium. The reflector has 110 mm outer diameter.
It has anodized coating
Available in metal colour
It is RoHS compliant
Available in metal colour
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Series | ALISE-110 |
Product Type | LED Reflector |
For Use With | Bridgelux, Citizen, COB LED, Cree, Nichia, Samsung, Tridonic |
Dimensions | 110.0 x 65mm |
Beam Angle | 36° |
- RS Stock No.:
- 201-7700
- Mfr. Part No.:
- C16910_ALISE-50-WW
- Manufacturer:
- Ledil