- RS Stock No.:
- 714-0420
- Mfr. Part No.:
- 230
- Manufacturer:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 714-0420
- Mfr. Part No.:
- 230
- Manufacturer:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
30mm Colour Mixer Reflector
Part of Polymer Optics Modular LED Optics® range; The Colour Mixer Reflector utilizes a colour mixing chamber to produce a uniform colour beam, with which the output reflector optic provides a narrow colour mixed beam.
Narrow beam angle, half angel: 5°
Optical efficiency: >60%
Polycarbonate frame construction for mechanical and thermal stability
Hexagonal format allows arrays of Colour Mixer Reflector optics to be constructed to produce high power luminaire designs
Optical efficiency: >60%
Polycarbonate frame construction for mechanical and thermal stability
Hexagonal format allows arrays of Colour Mixer Reflector optics to be constructed to produce high power luminaire designs
Polymer Optics LED Reflectors
Specifications
Attribute | Value |
---|---|
For Use With | Luxeon Rebel Series LEDs |
Dimensions | 37.5 x 32.5 x 25mm |
Height | 25mm |
Length | 37.5mm |
Width | 32.5mm |
Beam Angle | 10° |
- RS Stock No.:
- 714-0420
- Mfr. Part No.:
- 230
- Manufacturer:
- Polymer Optics