- RS Stock No.:
- 724-0763
- Mfr. Part No.:
- CA11476_TYRA2-M
- Manufacturer:
- Ledil
- RS Stock No.:
- 724-0763
- Mfr. Part No.:
- CA11476_TYRA2-M
- Manufacturer:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
LEDiL TYRA2 Series LED Reflectors
The TYRA2 series from LEDiL, are a family of LED reflectors with a 40 mm diameter. These round reflectors come with a range of different beam emission angles, from spot to wide angle.
Made using aluminium coated PC, the TYRA2 reflectors can operate to high temperatures. They can be fastened to the PCB using positioning pins and automotive quality adhesive tape.
TYRA2 reflectors have been designed and optimised for use with Cree MP-L LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the TYRA2 reflectors can operate to high temperatures. They can be fastened to the PCB using positioning pins and automotive quality adhesive tape.
TYRA2 reflectors have been designed and optimised for use with Cree MP-L LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Tyra |
Product Type | LED Reflector |
For Use With | Cree MP-L Series LEDs |
Dimensions | 40 (Dia.) x 24.3mm |
Diameter | 40mm |
Height | 24.3mm |
Beam Angle | 32° |