- RS Stock No.:
- 786-1385
- Mfr. Part No.:
- C10980_CINDY-M
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 786-1385
- Mfr. Part No.:
- C10980_CINDY-M
- Manufacturer:
- Ledil
Legislation and Compliance
Product Details
LEDiL BRIDGET / LILY / CINDY Series LED Reflectors
The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 22.6 mm diameter. They have a hexagonal shape with a round beam. This range of reflectors offer a variety of beam angles from spot to wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Cindy |
For Use With | Citizen CL-L251 |
Dimensions | 22.6 (Dia.) x 12.5mm |
Diameter | 22.6mm |
Height | 12.5mm |
Beam Angle | 34° |