- RS Stock No.:
- 890-8274
- Mfr. Part No.:
- OPC1-1-COL
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8274
- Mfr. Part No.:
- OPC1-1-COL
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LUXEON® Rebel Optics
Dialight LUXEON Rebel optics LED lenses range.
11mm Collimating reflectors
Ease of use with auto-alignment features
Adhesive backing
Ease of use with auto-alignment features
Adhesive backing
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OPC |
For Use With | Accent Lighting, Flood Lighting, Spot Lighting |
Dimensions | 11.5 (Dia.) x 10mm |
Diameter | 11.5mm |
Height | 10mm |
Beam Angle | 7° |
- RS Stock No.:
- 890-8274
- Mfr. Part No.:
- OPC1-1-COL
- Manufacturer:
- Dialight