- RS Stock No.:
- 890-8292
- Mfr. Part No.:
- OPC1-2-COL
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8292
- Mfr. Part No.:
- OPC1-2-COL
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LUXEON® Rebel Optics
Dialight LUXEON Rebel optics LED lenses range.
11mm Collimating reflectors
Ease of use with auto-alignment features
Adhesive backing
Ease of use with auto-alignment features
Adhesive backing
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OPC |
For Use With | Accent Lighting, Flood Lighting, Spot Lighting |
Dimensions | 11.2 (Dia.) x 3.8mm |
Diameter | 11.2mm |
Height | 3.8mm |
Beam Angle | 13° |
- RS Stock No.:
- 890-8292
- Mfr. Part No.:
- OPC1-2-COL
- Manufacturer:
- Dialight