RoBust LED Rope 5M 380lm/m 4000K IP65
- RS Stock No.:
- 559-267
- Mfr. Part No.:
- 145637
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 559-267
- Mfr. Part No.:
- 145637
- Manufacturer:
- Bailey Electric & Electronics bv
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- RoBust LED Rope 50M 380lm/m 4000K IP65
- RoBust LED Rope 360° 25M 5W/m Red IP65
- RoBust LED Rope 25M 5W/m 170lm/m Green
- RoBust LED Rope Roll2Go 10M 9W/m 830lm/m
- RoBust LED Rope 360° 25M 420lm/m 6500K
- RoBust LED Rope Plus 25M 1200lm/m onReel
- RoBust LED Rope 360° 25M 400lm/m 3000K
- Mounting Clip+Screws RoBust LED Rope HO