- RS Stock No.:
- 153-3632
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 153-3632
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LS Series Flexible LED Lighting Strips IP20
The LS Series, from RS Pro, is a family of 1 m, 5 m and 10 m flexible LED strips available in both 12 and 24 V units. The LS Series of LED strips come in a variety of colours such as red, blue, green, yellow and multiple whites. These flexible LED strips have a self-adhesive back for easy fixing into place. They are IP20 rated making them dust-tight. Their flexibility enables them to adjust to different shapes, following curves and corners.
This combination of factors makes the LS Series ideal for a wide variety of applications such as signage, guidance lighting, doorway lighting, architectural lighting and other general purpose applications where features can be accentuated with light.
This combination of factors makes the LS Series ideal for a wide variety of applications such as signage, guidance lighting, doorway lighting, architectural lighting and other general purpose applications where features can be accentuated with light.
Features of the LS series flexible LED strips:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP20
Colour options: Cool white, warm white, natural white, red, green, blue and yellow
Wide viewing angle: 120°
IP20
Colour options: Cool white, warm white, natural white, red, green, blue and yellow
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Strip Length | 10m |
Strip Width | 8mm |
Voltage Rating | 12V |
Number of LEDs per Metre | 60 |
IP Rating | IP20 |
Flexible/Rigid | Flexible |
Series | LS |