- RS Stock No.:
- 168-3944
- Mfr. Part No.:
- ZLF-0910-W1-10-24
- Manufacturer:
- JKL Components
10 In stock for delivery within 2 working days
Added
Price Each (In a Box of 5)
€72.92
(exc. VAT)
€89.69
(inc. VAT)
Units | Per unit | Per Box* |
5 - 20 | €72.92 | €364.60 |
25 - 45 | €61.108 | €305.54 |
50 + | €59.576 | €297.88 |
*price indicative |
- RS Stock No.:
- 168-3944
- Mfr. Part No.:
- ZLF-0910-W1-10-24
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 910mm |
Voltage Rating | 24V |
Colour Temperature | 3500K |
Flexible/Rigid | Rigid |
Series | ZLF |