- RS Stock No.:
- 170-9869
- Mfr. Part No.:
- L202-3080033C30000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9869
- Mfr. Part No.:
- L202-3080033C30000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-3535L Series LED Array Modules
The LUXEON XR-3535L, from Philips Lumileds, are a family of linear LED arrays mounted onto rigid substrates. They form a part of the LUXEON XR family of fully integrated solutions.
Utilizing LUXEON 3535L LEDs, they offer the quality of light and uniform output required in distributed light source applications. The LUXEON 3535L LEDs also deliver optimized performance alongside efficacy and reliability, making them ideal for indoor and outdoor illumination applications.
LUXEON XR-3535L LED arrays consist of LUXEON 3535L LEDs, a rigid substrate and electrical connectors. They are designed for Zhaga compliant assemblies. A rigid and thermally conductive substrate offers robustness and efficient heat dissipation.
The LUXEON XR-3535L are ready-to-use devices, enabling the user to improve time-to-market. Suitable applications for the LUXEON XR-3535L include troffers and indoor/outdoor linear arrays.
Utilizing LUXEON 3535L LEDs, they offer the quality of light and uniform output required in distributed light source applications. The LUXEON 3535L LEDs also deliver optimized performance alongside efficacy and reliability, making them ideal for indoor and outdoor illumination applications.
LUXEON XR-3535L LED arrays consist of LUXEON 3535L LEDs, a rigid substrate and electrical connectors. They are designed for Zhaga compliant assemblies. A rigid and thermally conductive substrate offers robustness and efficient heat dissipation.
The LUXEON XR-3535L are ready-to-use devices, enabling the user to improve time-to-market. Suitable applications for the LUXEON XR-3535L include troffers and indoor/outdoor linear arrays.
Features of the LUXEON XR-3535L LED arrays:
Fully integrated solution
LUXEON 3535L LEDs
Super CEM3 PCB - thermally conductive and rigid substrate
Designed for Zhaga compliant assemblies
Simple mounting and assembly
CCT: 3000K, 3500K, 4000K (at 80CRI)
152 lm/W @ 1502 lm, 4000K 80CRI
Fully integrated solution
LUXEON 3535L LEDs
Super CEM3 PCB - thermally conductive and rigid substrate
Designed for Zhaga compliant assemblies
Simple mounting and assembly
CCT: 3000K, 3500K, 4000K (at 80CRI)
152 lm/W @ 1502 lm, 4000K 80CRI
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 35V |
Colour Temperature | 3000K |
Typical Luminous Flux | 1403 lm |
Series | LUXEON MATRIX XR-3535L |