Better World
Osram 128V dc LED Light Engine, 110mm Length
- RS Stock No.:
- 242-2270
- Mfr. Part No.:
- PL-CP-Z3--8000-740
- Manufacturer:
- Osram
Bulk discount available
Subtotal (1 unit)**
€146.72
(exc. VAT)
€180.47
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €146.72 |
5 - 9 | €140.85 |
10 - 24 | €135.23 |
25 - 49 | €131.66 |
50 + | €128.38 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 242-2270
- Mfr. Part No.:
- PL-CP-Z3--8000-740
- Manufacturer:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Osram | |
Strip Length | 110mm | |
Strip Width | 46mm | |
Voltage Rating | 128V dc | |
Number of LEDs per Metre | 40 | |
Series | PrevaLED Compact Z3 | |
Better World Product | Yes | |
Better World Verification | Energy Efficiency Rating D | |
Select all | ||
---|---|---|
Manufacturer Osram | ||
Strip Length 110mm | ||
Strip Width 46mm | ||
Voltage Rating 128V dc | ||
Number of LEDs per Metre 40 | ||
Series PrevaLED Compact Z3 | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Related links
- Osram 90V dc LED Light Engine, 110mm Length
- Osram 44V dc LED Light Engine, 95mm Length
- Osram 11V dc White LED Light Engine, 70mm Length
- Osram 45V dc White LED Light Engine, 224mm Length
- Osram 22V dc White LED Light Engine, 121mm Length
- Osram 34V dc White LED Light Engine, 146mm Length
- Osram LED Light Engine
- Osram PLANTA-SEED-LITE-R90B10 16 Blue, Red LED