- RS Stock No.:
- 667-3308
- Mfr. Part No.:
- ZFS-8500-WW/SEC
- Manufacturer:
- JKL Components
4 In stock for delivery within 2 working days
Added
Price Each
€22.66
(exc. VAT)
€27.87
(inc. VAT)
Units | Per unit |
1 - 1 | €22.66 |
2 - 4 | €21.53 |
5 + | €20.48 |
- RS Stock No.:
- 667-3308
- Mfr. Part No.:
- ZFS-8500-WW/SEC
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
JKL Components ZFS-8500 Series LED Flex Ribbon
This family of flexible LED strips from JKL Components are in either 5 m reels or a 500 mm (19 inch) section. Available in a range of different colour temperatures, these white LED ribbons are ideal for backlighting signs, architectural accent lighting, display case illumination and decorative lighting.
Features of the ZFS-8500 LED ribbons:
12V LED strip
Cool white, neutral white or warm white
/SEC at end of the part number means 19 inch section
12V LED strip
Cool white, neutral white or warm white
/SEC at end of the part number means 19 inch section
Caution
LEDs are Electrostatic Sensitive Devices (ESD).
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 500mm |
Voltage Rating | 12V |
Number of LEDs per Metre | 60 |
Colour Temperature | 3560K |
Power Per Metre | 4.3W |
Flexible/Rigid | Flexible |
Series | ZFS |
- RS Stock No.:
- 667-3308
- Mfr. Part No.:
- ZFS-8500-WW/SEC
- Manufacturer:
- JKL Components