![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 705-9970 | ||||||||||||||||||||||
Description | JKL Components ZAF Alumiline Series, White LED Strip, ZAF-1236-NW | ||||||||||||||||||||||
Manufacturer / Brand | JKL Components | ||||||||||||||||||||||
Manufacturer Part No. | ZAF-1236-NW | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
705-9970 | |
JKL Components ZAF Alumiline Series, White LED Strip, ZAF-1236-NW | |
JKL Components | |
ZAF-1236-NW |
Date | Dec 7, 2019 |
High Brightness
Long Life
Low Power Consumption
RoHS Compliant
No UV Emission
Thermally Optimized
Low Profile
Moisture Resistant
Mounting Holes for ease of installation
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 1.2m |
Colour Temperature | 4100K |
Flexible/Rigid | Rigid |
Series | ZAF Alumiline |