Intelligent LED Solutions LED Strip

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
780-6013
Mfr. Part No.:
ILR-SJ04-NW95-SC201-WIR200
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

EU Energy Efficiency Rating

G

EU Energy Label Registration Number

2162607

EU Energy Label Status

Compliant

UK Energy Efficiency Rating

G

UK Energy Label Registration Number

2162607

UK Energy Label Status

Compliant

COO (Country of Origin):
GB

Stanley 3J 4 PowerCluster LED Arrays


The ILR-SJ04-xx95-SC211-xx series of PowerCluster LED arrays, from Intelligent LED Solutions, feature 4 Stanley Electric 3J series LEDs. 3J LEDs provide outstanding luminance with a Colour rendering Index (CRI) in excess of 95, including the R9 and R15 values. Compact and powerful LED light sources, PowerCluster LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires.

These versatile PowerCluster LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.

PowerCluster LED arrays contain 4 Stanley Electric 3J series LEDs

Long lifetime: up to 60,000 hour lifetime to 70% of original brightness

Current range up to 800mA

Mounting holes for M3 screws allow easy installation

PowerCluster dimensions (L x W x H): 25 x 25 x 3.85mm

Fitted with 200mm connecting wires

PowerClusters can be linked together to produce longer chains

See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material

Intelligent LED Solutions LED Modules - Clusters


Warning

PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy