- RS Stock No.:
- 810-4254
- Mfr. Part No.:
- LMH020-3000-27G9-00000SS
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 810-4254
- Mfr. Part No.:
- LMH020-3000-27G9-00000SS
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree LMH2 LED Modules
Cree LMH2 LED modules are a versatile LED lighting module that can deliver up to 108 lumens-per-watt light source efficacy. With their simplicity and easy adoptability, the LMH2 LED modules reduce development time and speed time-to-market. The LMH2 LED module has a variety of lumen ranges, colour temperatures and dimming options to suit a wide range of lighting applications, with just one light source. A sunset dimming function is also available to suit hospitality and restaurant environments. Other suitable applications include recessed downlights, wall sconces and pendant lights.
CRI: 95 minimum (available for 3500K at 3000lm
No UV light output
No mercury in light source
No UV light output
No mercury in light source
Cree LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 2700K |
Typical Luminous Flux | 3000 lm |
Series | LMH2 |
- RS Stock No.:
- 810-4254
- Mfr. Part No.:
- LMH020-3000-27G9-00000SS
- Manufacturer:
- Cree