- RS Stock No.:
- 896-8370
- Mfr. Part No.:
- ZFS-85000SV-WW
- Manufacturer:
- JKL Components
Discontinued product
- RS Stock No.:
- 896-8370
- Mfr. Part No.:
- ZFS-85000SV-WW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-85000SV Series LED Flex Ribbon
The ZFS-85000SV series from JKL Components are a family of side view flexible LED strips. Their side view LEDs enable the LED ribbons to be mounted in tight spaces with a 90° illumination. Available in cool white or warm white the ZFS-85000SV LED strips are a low-voltage lighting solution.
These flexible LED strips form part of the ZFS series from JKL Components. This consists of a variety of LED strips and accessories including connectors.
These flexible LED strips form part of the ZFS series from JKL Components. This consists of a variety of LED strips and accessories including connectors.
Features of the ZFS-85000SV LED ribbon:
5 m flexible LED strips
8 mm width
Cool white or warm white
Voltage: 12 V
Current: 2 A
300 LEDs per reel
Viewing angle: 120°
5 m flexible LED strips
8 mm width
Cool white or warm white
Voltage: 12 V
Current: 2 A
300 LEDs per reel
Viewing angle: 120°
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 12V |
Number of LEDs per Metre | 60 |
Colour Temperature | 2750K |
Flexible/Rigid | Flexible |
Series | ZFS |