- RS Stock No.:
- 912-4925
- Mfr. Part No.:
- ILS-SO06-SITG-SD111.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 912-4925
- Mfr. Part No.:
- ILS-SO06-SITG-SD111.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON Signal 6 LED Strips
The OSLON Signal series of LED lighting strips from Intelligent LED Solutions (ILS), feature 6 OSLON Signal ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal rigid LED strips have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal LED strips are ideal for applications including; emergency vehicles, marker lights and working lights.
The OSLON Signal rigid LED strips have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal LED strips are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
6 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
6 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Intelligent LED Solutions LED Modules - Strips
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Voltage Rating | 24V |
Typical Luminous Flux | 492 lm |
Flexible/Rigid | Rigid |
Series | OSLON Signal |
- RS Stock No.:
- 912-4925
- Mfr. Part No.:
- ILS-SO06-SITG-SD111.
- Manufacturer:
- Intelligent LED Solutions