- RS Stock No.:
- 912-4969
- Mfr. Part No.:
- ILB-OO12-ULWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 912-4969
- Mfr. Part No.:
- ILB-OO12-ULWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON Square 12 LED High Bay Arrays
This range of LED arrays from Intelligent LED Solutions (ILS) form part of their High Bay series. They feature twelve OSLON Square LEDs from OSRAM Opto Semiconductors.
The High Bay LED arrays have been designed to work with the High Bay 2 x 6 lenses from LEDiL. They are compatible with a range of other LEDiL lenses too, for example the Tina2. A full list of suitable drivers and heatsinks can be found on the product datasheet. This information provides you with an ecosystem of products to suit various high bay, retail and street lighting applications.
Featuring a highly thermally conductive MCPCB made using Nano-Ceramic Aluminium (NCA), the High Bay LED arrays provide you with a highly efficient lighting solution.
The High Bay LED arrays have been designed to work with the High Bay 2 x 6 lenses from LEDiL. They are compatible with a range of other LEDiL lenses too, for example the Tina2. A full list of suitable drivers and heatsinks can be found on the product datasheet. This information provides you with an ecosystem of products to suit various high bay, retail and street lighting applications.
Featuring a highly thermally conductive MCPCB made using Nano-Ceramic Aluminium (NCA), the High Bay LED arrays provide you with a highly efficient lighting solution.
Features and Benefits:
12 x OSLON Square LEDs
120° LED lens
Up to 100000 hours lifetime (to 70% original brightness)
200 mm connecting wires
Compatible with LEDiL secondary lenses
Can be linked together for longer chains
12 x OSLON Square LEDs
120° LED lens
Up to 100000 hours lifetime (to 70% original brightness)
200 mm connecting wires
Compatible with LEDiL secondary lenses
Can be linked together for longer chains
Intelligent LED Solutions LED Modules - High Bays
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 6500K |
Typical Luminous Flux | 3108 lm |
Series | OSLON Square HighBay |